Add To Favorites
Product Overview
Digi-Key Part Number 1727-1902-1-ND
Quantity Available 3,938
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP2G98GFX

Description IC PROG GATE W/SCHMITT 10SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XSONU (1.7x1)

Documents & Media
Datasheets 74AUP2G98
Featured Product Dual PCB Configurable Logic
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 2
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-XSONU (1.7x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74AUP2G58GFX - Nexperia USA Inc. | 1727-1908-1-ND DigiKey Electronics
  • 74AUP2G58GFX
  • Nexperia USA Inc.
  • IC GATE MULTIFUNCTION DL XSON10U
  • Unit Price $0.41000
  • 1727-1908-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1902-1
568-11686-1
568-11686-1-ND

15:36:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55700 $5.57
100 0.42680 $42.68
500 0.33742 $168.71
1,000 0.26994 $269.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1902-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22113
  • Digi-Reel® ? : 1727-1902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback