Add To Favorites
74AUP2G98DPJ Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26172 $654.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AUP2G98DPJ-ND
Copy   74AUP2G98DPJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AUP2G98DPJ

Copy   74AUP2G98DPJ
Description IC PROG GATE W/SCHMITT 10TSSOP
Copy   IC PROG GATE W/SCHMITT 10TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP

Copy   Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP
Documents & Media
Datasheets 74AUP2G98
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 2
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 935304485118

13:28:12 1/16/2019