Add To Favorites
74AUP2G06GF,132 Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 1727-4499-1-ND
Copy   1727-4499-1-ND
Quantity Available 11,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AUP2G06GF,132

Copy   74AUP2G06GF,132
Description IC INVERTER OD 2CH 2-INP 6XSON
Copy   IC INVERTER OD 2CH 2-INP 6XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)

Copy   Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
Base Part Number 74AUP2G06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4499-1
568-5398-1
568-5398-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4499-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,559 - Immediate
  • Unit Price: Digi-Reel®

05:28:28 9/24/2018