USD
Favorite

74AUP1T58GW,125 Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Price & Procurement
7,736 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29000 $2.90
25 0.26560 $6.64
100 0.19780 $19.78
250 0.17924 $44.81
500 0.14832 $74.16
1,000 0.11124 $111.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4177-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.09900
  • Cut Tape (CT)  : 1727-4177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,736 - Immediate
  • Unit Price: $0.36000

74AUP1T58GW,125

Datasheet
Digi-Key Part Number 1727-4177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AUP1T58GW,125
Copy  
Description IC LP CONFIG GATE V-XLATR 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP

Copy  
Documents & Media
Datasheets 74AUP1T58
Product Training Modules Configurable & Combination Logic
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AUP
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging Digi-Reel® 
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 74AUP1T58
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-4177-6
568-4750-6
568-4750-6-ND