Add To Favorites
Product Overview
Digi-Key Part Number 1727-3961-1-ND
Quantity Available 5,720
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G74GM,125

Description IC FF D-TYPE SNGL 1BIT 8XQFN
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 315MHz
Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Iq) 500nA
Input Capacitance 0.6pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFQFN Exposed Pad
Base Part Number 74AUP1G74
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-3961-1
568-4386-1
568-4386-1-ND

18:29:45 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54000 $5.40
100 0.40310 $40.31
500 0.31676 $158.38
1,000 0.24477 $244.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1727-3961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,720 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1727-3961-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21080
Send Feedback