Add To Favorites
74AUP1G57GF,132 Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 1727-6836-1-ND
Copy   1727-6836-1-ND
Quantity Available 2,624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AUP1G57GF,132

Copy   74AUP1G57GF,132
Description IC GATE CONFIG MULTI-FUNC 6-XSON
Copy   IC GATE CONFIG MULTI-FUNC 6-XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT891 (1x1)

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT891 (1x1)
Documents & Media
Datasheets 74AUP1G57
Product Training Modules Configurable & Combination Logic
Featured Product MicroPak™
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
Base Part Number 74AUP1G57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6836-1
568-9157-1
568-9157-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6836-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25650
  • Digi-Reel® ? : 1727-6836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,624 - Immediate
  • Unit Price: Digi-Reel®

05:50:13 9/20/2018