Add To Favorites
Product Overview
Digi-Key Part Number 1727-6830-1-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G373GW,125

Description IC LATCH D-TYPE 6TSSOP
Detailed Description

D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 1:1
Output Type Tri-State
Voltage - Supply 0.8 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 2.5ns
Current - Output High, Low 4mA, 4mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 74AUP1G373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $4.53000
  • TCS34725FNCT-ND
  • PCA9685BS,118 - NXP USA Inc. | 568-5305-1-ND DigiKey Electronics
  • PCA9685BS,118
  • NXP USA Inc.
  • IC LED DRVR LIN DIM 25MA 28HVQFN
  • Unit Price $2.46000
  • 568-5305-1-ND
  • LP5907MFX-1.8/NOPB - Texas Instruments | 296-41463-1-ND DigiKey Electronics
  • LP5907MFX-1.8/NOPB
  • Texas Instruments
  • IC REG LINEAR 1.8V 250MA SOT23-5
  • Unit Price $0.55000
  • 296-41463-1-ND
  • ADM1085AKSZ-REEL7 - Analog Devices Inc. | ADM1085AKSZ-REEL7CT-ND DigiKey Electronics
  • ADM1085AKSZ-REEL7
  • Analog Devices Inc.
  • IC SIMPLE SEQUENCER OD SC70-6
  • Unit Price $1.16000
  • ADM1085AKSZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6830-1
568-9151-1
568-9151-1-ND

20:22:14 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55400 $5.54
100 0.41370 $41.37
500 0.32504 $162.52
1,000 0.25116 $251.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22233
  • Digi-Reel® ? : 1727-6830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback