Add To Favorites
Product Overview
Digi-Key Part Number 1727-6028-1-ND
Quantity Available 2,436
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G332GW,125

Description IC GATE OR 1CH 3-INP 6TSSOP
Detailed Description

OR Gate IC 1 Channel 6-TSSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 3
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-TSSOP
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 74AUP1G332
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP130T-300I/TT - Microchip Technology | MCP130T-300I/TTCT-ND DigiKey Electronics
  • MCP130T-300I/TT
  • Microchip Technology
  • IC SUPERVISOR 3.00V LOW SOT23
  • Unit Price $0.46000
  • MCP130T-300I/TTCT-ND
  • 74LCX244MTCX - ON Semiconductor | 74LCX244MTCXCT-ND DigiKey Electronics
  • 74LCX244MTCX
  • ON Semiconductor
  • IC BUF NON-INVERT 3.6V 20TSSOP
  • Unit Price $0.61000
  • 74LCX244MTCXCT-ND
  • ESD9C5.0ST5G - ON Semiconductor | ESD9C5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9C5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price $0.40000
  • ESD9C5.0ST5GOSCT-ND
  • NJD2873T4G - ON Semiconductor | NJD2873T4GOSCT-ND DigiKey Electronics
  • NJD2873T4G
  • ON Semiconductor
  • TRANS NPN 50V 2A DPAK
  • Unit Price $0.60000
  • NJD2873T4GOSCT-ND
  • MAX1312ECM+ - Maxim Integrated | MAX1312ECM+-ND DigiKey Electronics
  • MAX1312ECM+
  • Maxim Integrated
  • IC ADC 12BIT 8CH 456KSPS 48LQFP
  • Unit Price $17.84000
  • MAX1312ECM+-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6028-1
568-7720-1
568-7720-1-ND

23:31:08 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56900 $5.69
100 0.43630 $43.63
500 0.34490 $172.45
1,000 0.27592 $275.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6028-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24276
  • Digi-Reel® ? : 1727-6028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback