Add To Favorites
74AUP1G14GF,132 Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 1727-6821-1-ND
Copy   1727-6821-1-ND
Quantity Available 4,744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AUP1G14GF,132

Copy   74AUP1G14GF,132
Description IC INVERTER SCHMITT 1CH 6XSON
Copy   IC INVERTER SCHMITT 1CH 6XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)

Copy   Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Documents & Media
Datasheets 74AUP1G14
Featured Product MicroPak™
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.1 V ~ 0.88 V
Logic Level - High 0.6 V ~ 2.29 V
Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
Base Part Number 74AUP1G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6821-1
568-9142-1
568-9142-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6821-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-6821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,744 - Immediate
  • Unit Price: Digi-Reel®

07:51:47 9/21/2018