Add To Favorites
74AUP1G09GF,132 AND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 1727-4490-1-ND
Copy   1727-4490-1-ND
Quantity Available 3,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AUP1G09GF,132

Copy   74AUP1G09GF,132
Description IC GATE AND OD 1CH 2-INP 6XSON
Copy   IC GATE AND OD 1CH 2-INP 6XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

AND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)

Copy   AND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
Base Part Number 74AUP1G09
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9306DCUR - Texas Instruments | 296-17988-1-ND DigiKey Electronics
  • PCA9306DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $0.68000
  • 296-17988-1-ND
  • TPS2065DBVT - Texas Instruments | 296-23996-1-ND DigiKey Electronics
  • TPS2065DBVT
  • Texas Instruments
  • IC PWR DIST SWITCH SOT23-5
  • Unit Price $1.55000
  • 296-23996-1-ND
  • TPS51206DSQR - Texas Instruments | 296-28767-1-ND DigiKey Electronics
  • TPS51206DSQR
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $0.85000
  • 296-28767-1-ND
  • MPM3805GQB-P - Monolithic Power Systems Inc. | 1589-1260-1-ND DigiKey Electronics
  • MPM3805GQB-P
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 2.5-6V 0.6A
  • Unit Price $2.68000
  • 1589-1260-1-ND
  • REF3312AIDCKR - Texas Instruments | 296-22636-1-ND DigiKey Electronics
  • REF3312AIDCKR
  • Texas Instruments
  • IC VREF SERIES 1.25V SC70
  • Unit Price $1.82000
  • 296-22636-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4490-1
568-5389-1
568-5389-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1727-4490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,441 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1727-4490-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850

16:41:38 9/21/2018