Add To Favorites
74AHCT86BQ-Q100X XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14520 $435.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AHCT86BQ-Q100X-ND
Copy   74AHCT86BQ-Q100X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHCT86BQ-Q100X

Copy   74AHCT86BQ-Q100X
Description IC GATE XOR 4CH 2-INP 14DHVQFN
Copy   IC GATE XOR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)

Copy   XOR (Exclusive OR) IC 4 Channel  14-DHVQFN (2.5x3)
Documents & Media
Datasheets 74AHC(T)86-Q100
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100, 74AHCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
Base Part Number 74AHCT86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 935301403115

12:16:33 12/16/2018