Add To Favorites
74AHCT240BQ,115 Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN-EP (2.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47900 $4.79
100 0.35760 $35.76
500 0.28098 $140.49
1,000 0.21712 $217.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4479-1-ND
Copy   1727-4479-1-ND
Quantity Available 285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHCT240BQ,115

Copy   74AHCT240BQ,115
Description IC BUFFER INVERT 5.5V 20DHVQFN
Copy   IC BUFFER INVERT 5.5V 20DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN-EP (2.5x4.5)

Copy   Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN-EP (2.5x4.5)
Documents & Media
Datasheets 74AHC(T)240
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Label Chg 12/Mar/2017
Online Catalog 74AHCT
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN-EP (2.5x4.5)
Base Part Number 74AHCT240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4479-1
568-5376-1
568-5376-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4479-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19220
  • Digi-Reel® ? : 1727-4479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: Digi-Reel®

04:52:51 12/13/2018