Add To Favorites
74AHCT1G125GF,132 Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 1727-4475-1-ND
Copy   1727-4475-1-ND
Quantity Available 4,633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHCT1G125GF,132

Copy   74AHCT1G125GF,132
Description IC BUFFER NON-INVERT 5.5V 6XSON
Copy   IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
Base Part Number 74AHCT1G125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CLRC66301HN,551 - NXP USA Inc. | 568-12065-ND DigiKey Electronics
  • CLRC66301HN,551
  • NXP USA Inc.
  • IC NFC CONTACTLESS TXRX 32HVQFN
  • Unit Price $10.13000
  • 568-12065-ND
  • 74HC74BQ,115 - Nexperia USA Inc. | 1727-3335-1-ND DigiKey Electronics
  • 74HC74BQ,115
  • Nexperia USA Inc.
  • IC FF D-TYPE DUAL 1BIT 14DHVQFN
  • Unit Price $0.41000
  • 1727-3335-1-ND
  • MAX4501EUK+T - Maxim Integrated | MAX4501EUK+T-ND DigiKey Electronics
  • MAX4501EUK+T
  • Maxim Integrated
  • IC SWITCH SPST SOT23-5
  • Unit Price $1.89000
  • MAX4501EUK+T-ND
  • OPB9000 - TT Electronics/Optek Technology | 365-2083-1-ND DigiKey Electronics
  • OPB9000
  • TT Electronics/Optek Technology
  • PHOTOLOGIC V REFLECTIVE SENSOR
  • Unit Price $5.08000
  • 365-2083-1-ND
  • 2N7002W-7-F - Diodes Incorporated | 2N7002W-FDICT-ND DigiKey Electronics
  • 2N7002W-7-F
  • Diodes Incorporated
  • MOSFET N-CH 60V 115MA SOT323
  • Unit Price $0.44000
  • 2N7002W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4475-1
568-5372-1
568-5372-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4475-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,633 - Immediate
  • Unit Price: Digi-Reel®

09:40:14 9/21/2018