Add To Favorites
74AHCT123AD-Q100J Monostable Multivibrator 5ns 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14632 $365.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AHCT123AD-Q100J-ND
Copy   74AHCT123AD-Q100J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHCT123AD-Q100J

Copy   74AHCT123AD-Q100J
Description IC MULTIVIBRATOR RETRIG 16SOIC
Copy   IC MULTIVIBRATOR RETRIG 16SOIC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Monostable Multivibrator 5ns 16-SO

Copy   Monostable Multivibrator 5ns 16-SO
Documents & Media
Datasheets 74AHC(T)123A-Q100
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100, 74AHCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 5ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74AHCT123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 935300975118

22:05:56 10/18/2018