Add To Favorites
74AHC1G125GF,132 Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4457-1-ND
Copy   1727-4457-1-ND
Quantity Available 3,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AHC1G125GF,132

Copy   74AHC1G125GF,132
Description IC BUFFER NON-INVERT 5.5V 6XSON
Copy   IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)
Documents & Media
Datasheets 74AHC(T)1G125
Featured Product MicroPak™
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog 74AHC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74AHC1G125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4457-1
568-5352-1
568-5352-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4457-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,137 - Immediate
  • Unit Price: Digi-Reel®

13:43:13 11/17/2018