Add To Favorites
NHD-3.5-320240FT-CSXN-T Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.72000 $54.72
5 53.10000 $265.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NHD-3.5-320240FT-CSXN-T-ND
Copy   NHD-3.5-320240FT-CSXN-T-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHD-3.5-320240FT-CSXN-T

Copy   NHD-3.5-320240FT-CSXN-T
Description 3.5" EVE2 TFT SUNL MODULE RES TO
Copy   3.5" EVE2 TFT SUNL MODULE RES TO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)

Copy   Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 71.82mm W x 55.05mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface SPI
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • NHD-FT81X-SHIELD - Newhaven Display Intl | NHD-FT81X-SHIELD-ND DigiKey Electronics
  • NHD-FT81X-SHIELD
  • Newhaven Display Intl
  • ARDUINO SHIELD EVE2 TFT MODULES
  • Unit Price $24.95000
  • NHD-FT81X-SHIELD-ND
Additional Resources
Standard Package ? 100

22:22:59 1/20/2019