Add To Favorites
NHD-12864WX-T1TFH# Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.00000 $16.00
5 15.04000 $75.20
10 14.08000 $140.80
50 13.28000 $664.00
100 12.64010 $1,264.01
250 12.00004 $3,000.01
500 11.52006 $5,760.03
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NHD-12864WX-T1TFH#-ND
Copy   NHD-12864WX-T1TFH#-ND
Quantity Available 887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHD-12864WX-T1TFH#

Copy   NHD-12864WX-T1TFH#
Description LCD MOD GRAPHIC 128X64 TRANSFL
Copy   LCD MOD GRAPHIC 128X64 TRANSFL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64

Copy    Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial  128 x 64
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 29.58mm W x 17.98mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color Black
Background Color White
Dot Size 0.18mm W x 0.23mm H
Dot Pitch 0.20mm W x 0.20mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NHDEV DEVELOPMENT BOARD - Newhaven Display Intl | NHDEVDEVELOPMENTBOARD-ND DigiKey Electronics
  • NHDEV DEVELOPMENT BOARD
  • Newhaven Display Intl
  • BOARD DEV LCD COG TFT 100X95MM
  • Unit Price $190.00000
  • NHDEVDEVELOPMENTBOARD-ND
  • NHD-FFC18 - Newhaven Display Intl | NHD-FFC18-ND DigiKey Electronics
  • NHD-FFC18
  • Newhaven Display Intl
  • PCB ADAPTER 18P FFC-THRU-HOLE
  • Unit Price $10.00000
  • NHD-FFC18-ND
You May Also Be Interested In
  • EA DOGS102N-6 - Electronic Assembly GmbH | 1481-1093-ND DigiKey Electronics
  • EA DOGS102N-6
  • Electronic Assembly GmbH
  • LCD MOD GRAPH 102X64 WHITE
  • Unit Price $17.65000
  • 1481-1093-ND
  • COG-C144MVGI-08 - Varitronix | 153-1146-ND DigiKey Electronics
  • COG-C144MVGI-08
  • Varitronix
  • LCD DISPLAY 128X128 CSTN TRANSMS
  • Unit Price $7.05000
  • 153-1146-ND
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price $21.62000
  • 425-2903-ND
Additional Resources
Standard Package ? 100
Other Names NHD12864WXT1TFH

08:10:58 10/15/2018