USD
Favorite

NHD-1.1-9696G Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 1.1" (27.94mm) 96 x 96
Price & Procurement
245 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.65000 $20.65
5 19.41200 $97.06
10 18.17200 $181.72
50 17.13960 $856.98
100 16.31350 $1,631.35
250 15.48756 $3,871.89
500 14.86800 $7,434.00

Submit a request for quotation on quantities greater than those displayed.

NHD-1.1-9696G

Datasheet
Digi-Key Part Number NHD-1.1-9696G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NHD-1.1-9696G
Copy  
Description 1.1" FULL COLOR OLED GLASS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 1.1" (27.94mm) 96 x 96

Copy  
Documents & Media
Datasheets NHD-1.1-9696G
Video File Full Color OLED Glass - Intro & Demonstration
Featured Product Full-Color OLED Glass Display
Mfg CAD Models NHD-1.1-9696G.stp
Online Catalog Graphic OLED Displays
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Display Type OLED
Display Mode Transflective
Touchscreen -
Diagonal Screen Size 1.1" (27.94mm)
Viewing Area 21.85mm W x 21.85mm H
Backlight -
Dot Pixels 96 x 96
Interface Parallel, Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EA W128128-XRLW

ROUND OLED 1.2" WHITE

Display Visions

$45.31000 Details

NHD-1.27-12896G

1.27" FULL COLOR OLED GLASS

Newhaven Display Intl

$24.60000 Details

PIM374

1.12" MONO OLED (128X128, WHITE/

Pimoroni Ltd

$16.63000 Details

COG-C144MVGI-08

LCD DISPLAY 128X128 CSTN TRANSMS

Varitronix

$7.05000 Details

618

1.8 SPI TFT DISPLAY 160X128

Adafruit Industries LLC

$9.95000 Details

LS012B7DD01

LCD TFT 1.17" 184X38 FPC

Sharp Microelectronics

$15.53000 Details
Additional Resources
Standard Package 100