Photo Not Available
NHD-0440AZ-FL-GBW Character LCD Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 9.50mm
Product Overview
Digi-Key Part Number NHD-0440AZ-FL-GBW-ND
Copy   NHD-0440AZ-FL-GBW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHD-0440AZ-FL-GBW

Copy   NHD-0440AZ-FL-GBW
Description LCD MOD CHAR 4X40 Y/G TRANSFL
Copy   LCD MOD CHAR 4X40 Y/G TRANSFL
Detailed Description

Character LCD Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 9.50mm

Copy   Character LCD Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 9.50mm
Documents & Media
Datasheets NHD-0440AZ-FL-GBW Guide
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Number of Characters 160
Display Format 40 x 4
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transflective
Character Size 4.89mm H x 2.78mm W
Outline L x W x H 190.00mm x 54.00mm x 9.50mm
Viewing Area 147.00mm L x 29.50mm W
Backlight LED - Yellow/Green
Voltage - Supply 2.7 V ~ 5.5 V
Dot Size 0.50mm W x 0.55mm H
Interface Parallel
Operating Temperature -20°C ~ 70°C
Text Color Gray
Background Color Green
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

04:05:54 1/17/2019