USD
Favorite

T6165AH-LTE-S 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz LTE Whip, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 2dBi, 3dBi, 3dBi SMA Female Connector Mount
Price & Procurement
413 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.47000 $19.47
10 17.89400 $178.94
25 17.15240 $428.81
100 15.11250 $1,511.25
250 14.37084 $3,592.71
500 13.44368 $6,721.84

Submit a request for quotation on quantities greater than those displayed.

T6165AH-LTE-S

Datasheet
Digi-Key Part Number 730-1071-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T6165AH-LTE-S
Copy  
Description RF ANT 700MHZ/850MHZ WHIP TILT
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz LTE Whip, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 2dBi, 3dBi, 3dBi SMA Female Connector Mount

Copy  
Documents & Media
Datasheets T6165xx-LTE-S Drawing
Online Catalog Nearson External Antennas
Product Attributes
Type Description Select All
Categories
Manufacturer Nearson Inc.
Series -
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type Whip, Tilt
Number of Bands 3
VSWR 3
Return Loss -
Gain 2dBi, 3dBi, 3dBi
Features -
Termination SMA Female
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 7.323" (186.00mm)
Applications LTE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

T6155AM-LTE-S

RF ANT 700MHZ/850MHZ WHIP TILT

Nearson Inc.

$22.29000 Details
Additional Resources
Standard Package 10
Other Names 730-1071