Add To Favorites
Product Overview
Digi-Key Part Number 730-1075-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

EM-B40005-NJ

Description MULTI-BAND IDAS INDOOR CEILING M
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

829MHz, 2.2GHz Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 2dBi, 5dBi Connector, N Female Panel Mount

Documents & Media
Datasheets EM-B40005-NJ~
Online Catalog Nearson External Antennas
Product Attributes Select All
Categories
Manufacturer Nearson Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 2.2GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type Dome
Number of Bands 2
VSWR 1.5
Return Loss -
Gain 2dBi, 5dBi
Power - Max 50W
Features -
Termination Connector, N Female
Ingress Protection -
Mounting Type Panel Mount
Height (Max) 4.500" (114.30mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 730-1075

23:22:22 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.15000 $64.15
10 60.37900 $603.79
25 56.60560 $1,415.14
100 53.96390 $5,396.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback