Add To Favorites
Product Overview
Digi-Key Part Number 730-1074-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

EM-B40004-NJ

Description MULTI-BAND IDAS INDOOR CEILING M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

829MHz, 2.2GHz Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 2dBi, 5dBi Connector, N Female Panel Mount

Documents & Media
Datasheets EM-B40004-NJ~
Online Catalog Nearson External Antennas
Product Attributes Select All
Categories
Manufacturer Nearson Inc.
Series *
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 2.2GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type Dome
Number of Bands 2
VSWR 1.8
Return Loss -
Gain 2dBi, 5dBi
Power - Max 50W
Features -
Termination Connector, N Female
Ingress Protection -
Mounting Type Panel Mount
Height (Max) 4.500" (114.30mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 730-1074

11:47:06 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.12000 $50.12
10 46.86600 $468.66
25 43.34400 $1,083.60
100 40.63500 $4,063.50
250 37.92600 $9,481.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback