Add To Favorites
Product Overview
Digi-Key Part Number 644-1248-1-ND
Quantity Available 1,630
Can ship immediately
Manufacturer

Manufacturer Part Number

NX8045GB-12M-STD-CSF-4

Description CRYSTAL 12.0000MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±20ppm Crystal 8pF 80 Ohms 2-SMD, No Lead

Documents & Media
Datasheets NX8045GB-STD-CSF-4 Series
Online Catalog NX8045GB Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 644-1248-1

02:19:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58300 $5.83
50 0.52480 $26.24
100 0.46640 $46.64
500 0.44308 $221.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1248-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.33920
  • Digi-Reel® ? : 644-1248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback