Add To Favorites
Product Overview
Digi-Key Part Number 644-1038-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NX5032GA-16.384000MHZ-LN-CD-1

Description CRYSTAL 16.3840MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16.384MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead

Documents & Media
Datasheets NX5032GA
Online Catalog NX5032GA and NX5032GB Series (SMD)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 644-1038-1

23:06:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1038-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.32000
  • Digi-Reel® ? : 644-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback