Add To Favorites
Product Overview
Digi-Key Part Number 644-1243-1-ND
Quantity Available 1,552
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-12.288M-STD-CSK-4

Description CRYSTAL 12.2880MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead

Documents & Media
Datasheets NX5032GA Series Datasheet
Online Catalog NX5032GA and NX5032GB Series (SMD)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1243-1

02:17:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57900 $5.79
50 0.54160 $27.08
100 0.47860 $47.86
500 0.45342 $226.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.36640
  • Digi-Reel® ? : 644-1243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback