Add To Favorites
Product Overview
Digi-Key Part Number 644-1226-1-ND
Quantity Available 3,117
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GA-14.7456M-STD-CRG-1

Description CRYSTAL 14.7456MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Documents & Media
Datasheets NX3225GA-STD-CRG-1
Online Catalog NX3225GA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1226-1

22:32:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53400 $5.34
50 0.48020 $24.01
100 0.42680 $42.68
500 0.40546 $202.73
1,000 0.34144 $341.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1226-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.29100
  • Digi-Reel® ? : 644-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback