Add To Favorites
Product Overview
Digi-Key Part Number 644-1068-1-ND
Quantity Available 5,319
Can ship immediately
Manufacturer

Manufacturer Part Number

NX2520SA-48.000000MHZ

Description CRYSTAL 48.0000MHZ 10PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Documents & Media
Datasheets NX2520SA 16-48MHz Spec
Online Catalog NX2520SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1068-1

03:48:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.34100 $13.41
50 1.30980 $65.49
100 1.12270 $112.27
500 1.09148 $545.74
1,000 0.91996 $919.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1068-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.79380
  • Digi-Reel® ? : 644-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback