Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.69300 $6.93
50 0.65220 $32.61
100 0.58410 $58.41
500 0.55698 $278.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1279-1-ND
Copy   644-1279-1-ND
Quantity Available 3,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX8045GB-8.000M-STD-CSF-4

Copy   NX8045GB-8.000M-STD-CSF-4
Description CRYSTAL 8.0000MHZ 8PF SMD
Copy   CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8MHz ±20ppm Crystal 8pF 200 Ohms 2-SMD, No Lead

Copy   8MHz ±20ppm Crystal 8pF 200 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX8045GB-STD-CSF-4 Series
Online Catalog NX8045GB Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1279-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1279-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45695
  • Digi-Reel® ? : 644-1279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,047 - Immediate
  • Unit Price: Digi-Reel®

04:44:18 1/19/2019