USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 644-1278-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39520

NX8045GB-25.000M-STD-CSF-4

Datasheet
Digi-Key Part Number 644-1278-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX8045GB-25.000M-STD-CSF-4
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Detailed Description

25MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets NX8045GB-STD-CSF-4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 644-1278-1