Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51400 $5.14
50 0.46280 $23.14
100 0.41140 $41.14
500 0.39084 $195.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1021-1-ND
Copy   644-1021-1-ND
Quantity Available 3,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX8045GB-12.288000MHZ

Copy   NX8045GB-12.288000MHZ
Description CRYSTAL 12.2880MHZ 8PF SMD
Copy   CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.288MHz ±50ppm Crystal 8pF 80 Ohms 2-SMD, No Lead

Copy   12.288MHz ±50ppm Crystal 8pF 80 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX8045GB Series
Online Catalog NX8045GB Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S-24C32CI-J8T1U3 - ABLIC U.S.A. Inc. | 1662-2717-1-ND DigiKey Electronics
  • S-24C32CI-J8T1U3
  • ABLIC U.S.A. Inc.
  • IC EEPROM 32K I2C 400KHZ 8SOP
  • Unit Price $0.40000
  • 1662-2717-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.29920
  • Digi-Reel® ? : 644-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,210 - Immediate
  • Unit Price: Digi-Reel®

05:14:59 1/20/2019