Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.70200 $7.02
50 0.66000 $33.00
100 0.59130 $59.13
500 0.56376 $281.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1185-1-ND
Copy   644-1185-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX5032GA-12MHZ-STD-CSK-4

Copy   NX5032GA-12MHZ-STD-CSK-4
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy   CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead

Copy   12MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX5032GA Series Datasheet
Online Catalog NX5032GA and NX5032GB Series (SMD)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1185-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.43750
  • Digi-Reel® ? : 644-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:36:16 1/19/2019