Add To Favorites
Product Overview
Digi-Key Part Number 644-1265-1-ND
Copy   644-1265-1-ND
Quantity Available 708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225SA-20.000M-STD-CSR-3

Copy   NX3225SA-20.000M-STD-CSR-3
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy   CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   20MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225SA STD-CSR-3 Series*
Online Catalog NX3225SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
644-1050-1-ND NX3225SA-20.000MHZ-STD-CSR-1 NDK America, Inc. Cut Tape (CT) ? 15,291 - Immediate
$0.75000 1
You May Also Be Interested In
  • SN74LVC112ADGVR - Texas Instruments | 296-8448-1-ND DigiKey Electronics
  • SN74LVC112ADGVR
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 16TVSOP
  • Unit Price $0.72000
  • 296-8448-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1265-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67000 $6.70
50 0.62680 $31.34
100 0.55390 $55.39
500 0.52470 $262.35
1,000 0.43725 $437.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1265-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.38425
  • Digi-Reel® ? : 644-1265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 708 - Immediate
  • Unit Price: Digi-Reel®

14:37:23 9/18/2018