Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53400 $5.34
50 0.48020 $24.01
100 0.42680 $42.68
500 0.40546 $202.73
1,000 0.34144 $341.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1228-1-ND
Copy   644-1228-1-ND
Quantity Available 2,511
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225GA-16.9344M-STD-CRG-2

Copy   NX3225GA-16.9344M-STD-CRG-2
Description CRYSTAL 16.9344MHZ 8PF SMD
Copy   CRYSTAL 16.9344MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16.9344MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   16.9344MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225GA-STD-CRG-2
HTML Datasheet NX3225GA-STD-CRG-2
Online Catalog NX3225GA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.9344MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BU94603KV-E2 - Rohm Semiconductor | BU94603KV-E2CT-ND DigiKey Electronics
  • BU94603KV-E2
  • Rohm Semiconductor
  • IC DECODER USB HOST AUDIO 64VQFP
  • Unit Price $15.86000
  • BU94603KV-E2CT-ND
  • SFV18R-1STE1HLF - Amphenol ICC (FCI) | 609-4314-1-ND DigiKey Electronics
  • SFV18R-1STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC BOTTOM 18POS 0.50MM R/A
  • Unit Price $0.91000
  • 609-4314-1-ND
  • TLV2171IDGKT - Texas Instruments | 296-44903-1-ND DigiKey Electronics
  • TLV2171IDGKT
  • Texas Instruments
  • IC OP AMP GP 3MHZ 8VSSOP
  • Unit Price $1.48000
  • 296-44903-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1228-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1228-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29100
  • Digi-Reel® ? : 644-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
  • Unit Price: Digi-Reel®

05:02:51 1/20/2019