Add To Favorites
NX2520SD-24MHZ-EXS00A-CS06352 24MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.34100 $13.41
50 1.30980 $65.49
100 1.12270 $112.27
500 1.09148 $545.74
1,000 0.91996 $919.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1214-1-ND
Copy   644-1214-1-ND
Quantity Available 1,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX2520SD-24MHZ-EXS00A-CS06352

Copy   NX2520SD-24MHZ-EXS00A-CS06352
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy   CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy   24MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX2520SD-24MHZ-EXS00A-CS06352 Spec
Online Catalog NX2520SD Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G07DRYR - Texas Instruments | 296-21544-1-ND DigiKey Electronics
  • SN74LVC1G07DRYR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 6SON
  • Unit Price $0.41000
  • 296-21544-1-ND
  • BLM15PD121SN1D - Murata Electronics North America | 490-5203-1-ND DigiKey Electronics
  • BLM15PD121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.12000
  • 490-5203-1-ND
  • SN74LVC1G125DCKR - Texas Instruments | 296-11604-1-ND DigiKey Electronics
  • SN74LVC1G125DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • 296-11604-1-ND
  • NTA4153NT1G - ON Semiconductor | NTA4153NT1GOSCT-ND DigiKey Electronics
  • NTA4153NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 915MA SOT-416
  • Unit Price $0.54000
  • NTA4153NT1GOSCT-ND
  • CY7C68013A-56BAXC - Cypress Semiconductor Corp | 428-2264-ND DigiKey Electronics
  • CY7C68013A-56BAXC
  • Cypress Semiconductor Corp
  • IC MCU USB PERIPH HI SPD 56VFBGA
  • Unit Price $11.13000
  • 428-2264-ND
Additional Resources
Standard Package ? 1
Other Names 644-1214-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1214-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.79380
  • Digi-Reel® ? : 644-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,360 - Immediate
  • Unit Price: Digi-Reel®

09:34:07 3/26/2019