Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.23900 $12.39
50 1.21040 $60.52
100 1.03750 $103.75
500 1.00870 $504.35
1,000 0.85019 $850.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1062-1-ND
Copy   644-1062-1-ND
Quantity Available 4,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX2520SA-24.576000MHZ

Copy   NX2520SA-24.576000MHZ
Description CRYSTAL 24.5760MHZ 10PF SMD
Copy   CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.576MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy   24.576MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX2520SA 16-48MHz Spec
HTML Datasheet NX2520SA 16-48MHz Spec
Online Catalog NX2520SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1062-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1062-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.73360
  • Digi-Reel® ? : 644-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,205 - Immediate
  • Unit Price: Digi-Reel®

00:48:01 1/18/2019