USD
Favorite

NX2016SA-50M-CHP-CZS-38 50MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
3,119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71300 $7.13
50 0.66700 $33.35
100 0.58940 $58.94
500 0.55836 $279.18
1,000 0.46530 $465.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1312-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40890
  • Digi-Reel®  : 644-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,119 - Immediate
  • Unit Price: Digi-Reel®

NX2016SA-50M-CHP-CZS-38

Datasheet
Digi-Key Part Number 644-1312-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX2016SA-50M-CHP-CZS-38
Copy  
Description CRYSTAL 50MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets NX2016SA Series
Online Catalog NX2016SA Series
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2016SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRF7970ARHBR

IC RFID RDR/TRANS 13.56MZ 32VQFN

Texas Instruments

$5.69000 Details

CX2520DB13560D0FLJC2

CRYSTAL 13.5600MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$0.72000 Details

SHT30-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 3% SMD

Sensirion AG

$3.93000 Details

ECS-.327-12.5-12R-C-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.68000 Details

NX2016SA-50M-STD-CZS-3

CRYSTAL 50MHZ 8PF SMD

NDK America, Inc.

$0.81000 Details
Additional Resources
Standard Package 1
Other Names 644-1312-1