Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.40000 $24.00
50 2.28580 $114.29
100 2.00010 $200.01
500 1.94294 $971.47
1,000 1.65721 $1,657.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1087-1-ND
Copy   644-1087-1-ND
Quantity Available 1,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT3225SA-19.200000MHZ

Copy   NT3225SA-19.200000MHZ
Description XTAL OSC VCTCXO 19.2000MHZ SNWV
Copy   XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19.2MHz VCTCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead

Copy   19.2MHz VCTCXO Clipped Sine Wave Oscillator 2.8V  4-SMD, No Lead
Documents & Media
Datasheets NT3225SA Series Datasheet
Product Training Modules TXCO Portfolio
Online Catalog NT3225SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NT3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6655CHMS8-1.25#PBF - Linear Technology/Analog Devices | LTC6655CHMS8-1.25#PBF-ND DigiKey Electronics
  • LTC6655CHMS8-1.25#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 1.25V 8MSOP
  • Unit Price $8.72000
  • LTC6655CHMS8-1.25#PBF-ND
  • ADP1740ACPZ-1.8-R7 - Analog Devices Inc. | ADP1740ACPZ-1.8-R7CT-ND DigiKey Electronics
  • ADP1740ACPZ-1.8-R7
  • Analog Devices Inc.
  • IC REG LINEAR 1.8V 2A 16LFCSP
  • Unit Price $3.42000
  • ADP1740ACPZ-1.8-R7CT-ND
  • ADP2300AUJZ-R7 - Analog Devices Inc. | ADP2300AUJZ-R7CT-ND DigiKey Electronics
  • ADP2300AUJZ-R7
  • Analog Devices Inc.
  • IC REG BUCK ADJ 1.2A TSOT23-6
  • Unit Price $2.49000
  • ADP2300AUJZ-R7CT-ND
  • AD9125BCPZ - Analog Devices Inc. | AD9125BCPZ-ND DigiKey Electronics
  • AD9125BCPZ
  • Analog Devices Inc.
  • IC DAC 16BIT 1230MSPS 72LFCSP
  • Unit Price $51.16000
  • AD9125BCPZ-ND
  • ADP2303ARDZ-R7 - Analog Devices Inc. | ADP2303ARDZ-R7CT-ND DigiKey Electronics
  • ADP2303ARDZ-R7
  • Analog Devices Inc.
  • IC REG BUCK ADJ 3A 8SOIC
  • Unit Price $2.70000
  • ADP2303ARDZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 644-1087-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1090-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.50655
  • Cut Tape (CT) ? : 644-1090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
  • Unit Price: $2.46000
  • Digi-Reel® ? : 644-1090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 644-1087-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.50655
  • Digi-Reel® ? : 644-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,321 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 644-1111-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50655

00:09:18 3/24/2019