Add To Favorites
Photo Not Available
NT2016SA-48M-END4910A 48MHz VCTCXO Oscillator 1.8V 4-SMD, No Lead
Product Overview
Digi-Key Part Number 644-1288-1-ND
Copy   644-1288-1-ND
Quantity Available 1,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT2016SA-48M-END4910A

Copy   NT2016SA-48M-END4910A
Description OSC VCTCXO 48MHZ SMD
Copy   OSC VCTCXO 48MHZ SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48MHz VCTCXO Oscillator 1.8V 4-SMD, No Lead

Copy   48MHz VCTCXO  Oscillator 1.8V  4-SMD, No Lead
Documents & Media
Datasheets NT2016SA Series AFC
Online Catalog NT2016SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NT2016SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 48MHz
Function -
Output -
Voltage - Supply 1.8V
Frequency Stability ±2ppm
Absolute Pull Range (APR) ±160ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • M22-2511005 - Harwin Inc. | 952-1316-ND DigiKey Electronics
  • M22-2511005
  • Harwin Inc.
  • CONN HEADER 2MM VERT AU 10POS
  • Unit Price $0.61000
  • 952-1316-ND
Additional Resources
Standard Package ? 1
Other Names 644-1288-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 2.01000 $20.10
50 1.96360 $98.18
100 1.68300 $168.30
500 1.63626 $818.13
1,000 1.37913 $1,379.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1288-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.25375
  • Digi-Reel® ? : 644-1288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,432 - Immediate
  • Unit Price: Digi-Reel®

02:58:46 9/21/2018