Add To Favorites
UWR-15/1000-D24AT-C Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.40000 $54.40
5 49.30000 $246.50
10 45.40000 $454.00
25 42.10000 $1,052.50
50 41.89500 $2,094.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3412-5-ND
Copy   811-3412-5-ND
Quantity Available 278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWR-15/1000-D24AT-C

Copy   UWR-15/1000-D24AT-C
Description DC DC CONVERTER 15V 15W
Copy   DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    1A 18V - 36V Input
Documents & Media
Datasheets UWR Series
Online Catalog UWR Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 811-3412-5
UWR-15/1000-D24AT-C-ND

21:07:50 12/13/2018