Add To Favorites
UQQ-12/8-Q48P-C Isolated Module DC DC Converter 1 Output 12V 8A 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 96.93000 $2,907.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UQQ-12/8-Q48P-C-ND
Copy   UQQ-12/8-Q48P-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UQQ-12/8-Q48P-C

Copy   UQQ-12/8-Q48P-C
Description DC DC CONVERTER 12V 96W
Copy   DC DC CONVERTER 12V 96W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8A 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    8A 18V - 75V Input
Documents & Media
Datasheets UQQ Series Datasheet
Mfg CAD Models UQQ,Q48.sldprt
UQQ,Q48.stp
UQQ,Q48.igs
3D Drawings UQQ,Q48.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UQQ
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) 96W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89.5%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/4 Brick
Size / Dimension 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

10:00:51 1/18/2019