Add To Favorites
UQQ-12/8-Q48NB-C Isolated Module DC DC Converter 1 Output 12V 8A 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.17000 $114.17
5 113.30200 $566.51
10 112.43200 $1,124.32
25 110.92200 $2,773.05
50 107.79240 $5,389.62
100 107.47980 $10,747.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1887-5-ND
Copy   811-1887-5-ND
Quantity Available 259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UQQ-12/8-Q48NB-C

Copy   UQQ-12/8-Q48NB-C
Description DC DC CONVERTER 12V 96W
Copy   DC DC CONVERTER 12V 96W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8A 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    8A 18V - 75V Input
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UQQ
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) 96W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89.5%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/4 Brick
Size / Dimension 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RTE24005F - TE Connectivity Potter & Brumfield Relays | PB295-ND DigiKey Electronics
  • RTE24005F
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GENERAL PURPOSE DPDT 8A 5V
  • Unit Price $2.83000
  • PB295-ND
  • UVQ-24/4.5-D48NB-C - Murata Power Solutions Inc. | 811-3687-ND DigiKey Electronics
  • UVQ-24/4.5-D48NB-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 24V 108W
  • Unit Price $90.70000
  • 811-3687-ND
  • B2P-VH(LF)(SN) - JST Sales America Inc. | 455-1639-ND DigiKey Electronics
  • B2P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 2POS 3.96MM
  • Unit Price $0.19000
  • 455-1639-ND
Additional Resources
Standard Package ? 15
Other Names 811-1887-5
UQQ128Q48NBC

15:51:07 1/17/2019