ULT-3.3/7.5-D48PM-C Isolated Module DC DC Converter 1 Output 3.3V 7.5A 36V - 75V Input
Product Overview
Digi-Key Part Number 811-2327-1-ND
Copy   811-2327-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULT-3.3/7.5-D48PM-C

Copy   ULT-3.3/7.5-D48PM-C
Description DC DC CONVERTER 3.3V 25W
Copy   DC DC CONVERTER 3.3V 25W
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 7.5A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    7.5A 36V - 75V Input
Documents & Media
Datasheets ULT Series Datasheet
Mfg CAD Models ULT SMT.sldprt
ULT SMT.stp
ULT SMT.igs
3D Drawings ULT SMT.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series ULT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 7.5A
Power (Watts) 25W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 85.5%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/32 Brick
Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 811-2327-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2327-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.19680

16:43:16 2/17/2019