Add To Favorites
Product Overview
Digi-Key Part Number 811-3330-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UEI30-033-Q12P-C

Description CONVERT DC/DC 30W 3.3V SNGL POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 9A 9V - 36V Input

Documents & Media
Datasheets UEI30 Series Datasheet
Mfg CAD Models UEI30.sldprt
UEI30.stp
UEI30.igs
3D Drawings UEI30.pdf
Online Catalog UEI30 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEI30
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 9A
Power (Watts) 30W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm)
Control Features Enable, Active High
 
Additional Resources
Standard Package ? 21
Other Names 811-3330
UEI30-033-Q12P-C-ND

12:41:41 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.50000 $45.50
5 45.13000 $225.65
10 44.76000 $447.60
25 44.12000 $1,103.00
50 42.79020 $2,139.51
100 39.95010 $3,995.01
250 38.27740 $9,569.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback