Add To Favorites
UEI25-050-D48P-C Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Product Overview
Digi-Key Part Number UEI25-050-D48P-C-ND
Copy   UEI25-050-D48P-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UEI25-050-D48P-C

Copy   UEI25-050-D48P-C
Description DC DC CONVERTER 5V 25W
Copy   DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    5A 36V - 75V Input
Documents & Media
Datasheets UEI25 Series Datasheet
Mfg CAD Models UEI25.sldprt
UEI25.stp
UEI25.igs
3D Drawings UEI25.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEI25
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 25W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 22.57000 $2,031.30

Submit a request for quotation on quantities greater than those displayed.

18:28:15 9/19/2018