Add To Favorites
Product Overview
Digi-Key Part Number 811-3139-1-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

UEI15-050-Q12PM-C

Description CONV DC/DC 15W 5V 3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input

Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEI15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87.3%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-3139-1

23:48:00 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.75000 $29.75
5 29.51000 $147.55
10 29.26000 $292.60
25 28.85000 $721.25
50 27.98020 $1,399.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3139-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 600 - Immediate
  • Unit Price: $26.70640
  • Digi-Reel® ? : 811-3139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback