Add To Favorites
Product Overview
Digi-Key Part Number 811-3327-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

UEI-15/3.3-Q12P-C

Description DC/DC CONVERTER 15V 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 3.3A 9V - 36V Input

Documents & Media
Datasheets UEI Series, 50-60W Datasheet
Online Catalog UEI Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEI
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.3A
Power (Watts) 50W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 9-DIP Module, 6 Leads
Size / Dimension 1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm)
 
Additional Resources
Standard Package ? 15
Other Names 811-3327
UEI-15/3.3-Q12P-C-ND

20:22:57 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.00000 $65.00
5 64.47000 $322.35
10 63.94000 $639.40
25 63.03040 $1,575.76
50 61.13020 $3,056.51
100 57.06020 $5,706.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback