Add To Favorites
RUW15SL05C Isolated Module DC DC Converter 1 Output 5V 3A 16V - 160V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.33000 $67.33
5 67.01000 $335.05
10 66.56000 $665.60
25 65.86040 $1,646.51
50 64.33020 $3,216.51
100 61.26030 $6,126.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3102-5-ND
Copy   811-3102-5-ND
Quantity Available 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUW15SL05C

Copy   RUW15SL05C
Description DC DC CONVERTER 5V 15W
Copy   DC DC CONVERTER 5V 15W
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 3A 16V - 160V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    3A 16V - 160V Input
Documents & Media
Datasheets RUW15 Series
Featured Product RUW15 Series Isolated DCDC Converter
Mfg CAD Models RUW15.sldprt
RUW15.stp
RUW15.igs
PCN Obsolescence/ EOL Mult Dev EOL 1/Apr/2018
PCN Design/Specification CLB, RU Series Spacer Film 15/Oct/2017
3D Drawings RUW15.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series RUW15
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 160V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Voltage - Isolation 5kV
Applications ITE (Commercial), Railway
Features Remote On/Off, OTP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.79" H (50.8mm x 50.8mm x 20.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 811-3102-5

03:14:50 12/11/2018