USD
Favorite

PAE-29/3-D48N-C Isolated Module DC DC Converter 1 Output 29.8V 3.3A 36V - 75V Input
Price & Procurement
105 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.50000 $49.50
5 49.10000 $245.50
10 48.69000 $486.90
25 48.00040 $1,200.01
50 46.55020 $2,327.51
100 46.08450 $4,608.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PAE-29/3-D48N-C

Datasheet
Digi-Key Part Number 811-3679-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAE-29/3-D48N-C
Copy  
Description DC DC CONVERTER 29.8V 100W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 29.8V 3.3A 36V - 75V Input

Copy  
Documents & Media
Datasheets PAE Series
Mfg CAD Models PAE.sldprt
PAE.stp
PAE.igs
3D Drawings PAE.pdf
Online Catalog PAE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series PAE (100W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 29.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.3A
Power (Watts) 100W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92.5%
Mounting Type Through Hole
Package / Case 9-DIP Module, 8 Leads, 1/8 Brick
Size / Dimension 2.32" L x 0.92" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 21
Other Names 811-3679
PAE-29/3-D48N-C-ND