Add To Favorites
OKY2-T/16-D12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 16A 8.3V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50
5 14.38000 $71.90
10 14.26000 $142.60
25 14.06000 $351.50
50 13.64000 $682.00
100 12.73010 $1,273.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3421-1-ND
Copy   811-3421-1-ND
Quantity Available 347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKY2-T/16-D12P-C

Copy   OKY2-T/16-D12P-C
Description DC DC CONVERTER 0.75-5.5V 80W
Copy   DC DC CONVERTER 0.75-5.5V 80W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 16A 8.3V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V    16A 8.3V - 14V Input
Documents & Media
Datasheets OKY-T/10,T/16-D12 Series Datasheet
Online Catalog Okami™ OKY-T/16-D12 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKY-T/16-D12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) 80W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • DCR011205U - Texas Instruments | 296-9453-5-ND DigiKey Electronics
  • DCR011205U
  • Texas Instruments
  • DC DC CONVERTER 5V 1W
  • Unit Price $9.99000
  • 296-9453-5-ND
Additional Resources
Standard Package ? 1
Other Names 811-3421-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3421-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $12.15620
  • Digi-Reel® ? : 811-3421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: Digi-Reel®

14:44:06 12/18/2018