Add To Favorites
OKY-T/10-D12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 10A 8.3V - 14V Input
Product Overview
Digi-Key Part Number 811-3191-1-ND
Copy   811-3191-1-ND
Quantity Available 289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKY-T/10-D12P-C

Copy   OKY-T/10-D12P-C
Description DC DC CONVERTER 0.75-5.5V 50W
Copy   DC DC CONVERTER 0.75-5.5V 50W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 10A 8.3V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V    10A 8.3V - 14V Input
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKY-T/10-D12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94.5%
Mounting Type Surface Mount
Package / Case 7-SMD Module, 6 Leads
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 811-3191-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 $12.03
5 11.93000 $59.65
10 11.83000 $118.30
25 11.66000 $291.50
50 11.31000 $565.50
100 10.56010 $1,056.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3191-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $10.08140
  • Digi-Reel® ? : 811-3191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
  • Unit Price: Digi-Reel®

12:24:45 9/19/2018